68 µF Hermetically Sealed Tantalum Capacitors 100 V Axial, Can 2.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

134D686X9100F6

DigiKey Part Number
718-1800-ND
Manufacturer
Manufacturer Product Number
134D686X9100F6
Description
CAP TANT 68UF 10% 100V AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
68 µF Hermetically Sealed Tantalum Capacitors 100 V Axial, Can 2.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
134D686X9100F6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
100 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
2.1Ohm
Operating Temperature
-55°C ~ 200°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Size / Dimension
0.296" Dia x 0.641" L (7.52mm x 16.28mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
F
Features
Wet Tantalum
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹11,973.47000₹11,973.47
10₹10,458.63800₹1,04,586.38
50₹9,851.53080₹4,92,576.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.