
135D127X9100K2 | |
---|---|
DigiKey Part Number | 135D127X9100K2-ND |
Manufacturer | |
Manufacturer Product Number | 135D127X9100K2 |
Description | CAP TANT 120UF 10% 100V AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF Hermetically Sealed Tantalum Capacitors 100 V Axial 2.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D127X9100K2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 100 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 2.7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.390" Dia x 1.062" L (9.91mm x 26.97mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | K | |
Features | Wet Tantalum | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | ₹7,601.15800 | ₹1,52,023.16 |