135 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135D187X9075T6

DigiKey Part Number
135D187X9075T6-ND
Manufacturer
Manufacturer Product Number
135D187X9075T6
Description
CAP TANT 180UF 10% 75V AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
180 µF Hermetically Sealed Tantalum Capacitors 75 V Axial 2.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
135D187X9075T6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
75 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
2.2Ohm
Operating Temperature
-55°C ~ 200°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.390" Dia x 0.766" L (9.91mm x 19.46mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
T
Features
Wet Tantalum
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹7,740.79000₹7,740.79
10₹6,659.49300₹66,594.93
50₹6,226.40660₹3,11,320.33
100₹6,092.15190₹6,09,215.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.