Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

135D566X9008C2 | |
|---|---|
DigiKey Part Number | 135D566X9008C2-ND |
Manufacturer | |
Manufacturer Product Number | 135D566X9008C2 |
Description | CAP TANT 56UF 10% 8V AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 µF Hermetically Sealed Tantalum Capacitors 8 V Axial 3.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D566X9008C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 8 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 3.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.203" Dia x 0.453" L (5.16mm x 11.51mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₹3,750.88560 | ₹93,772.14 |

