150D105X0075B2B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹322.68450
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹518.88760
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹322.68450
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹518.88760
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹328.30360
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹518.88760
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹342.32810
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹518.88760
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹371.65370
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹522.97850
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹635.88880
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹508.81606
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹560.13732
Datasheet
1 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D105X0075B2B

DigiKey Part Number
150D105X0075B2B-ND
Manufacturer
Manufacturer Product Number
150D105X0075B2B
Description
CAP TANT 1UF 20% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
1 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D105X0075B2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
75 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
75₹579.79093₹43,484.32
Manufacturers Standard Package