
150D107X9010R2B | |
|---|---|
DigiKey Part Number | 150D107X9010R2B-ND |
Manufacturer | |
Manufacturer Product Number | 150D107X9010R2B |
Description | CAP TANT 100UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D107X9010R2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.289" Dia x 0.686" L (7.34mm x 17.42mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,036.23000 | ₹1,036.23 |
| 10 | ₹791.61500 | ₹7,916.15 |
| 50 | ₹693.80700 | ₹34,690.35 |
| 100 | ₹663.51230 | ₹66,351.23 |
| 500 | ₹612.23762 | ₹3,06,118.81 |
| 1,000 | ₹596.34847 | ₹5,96,348.47 |