150D225X0125B2BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹271.73040
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹421.56410
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹281.69200
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹435.34640
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹297.29130
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹454.60790
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹297.29130
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹454.60790
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹340.93030
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹454.60790
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹366.80493
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹388.01413
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹1,972.00213
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹1,767.02182
Datasheet
2.2 µF Hermetically Sealed Tantalum Capacitors 125 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D225X0125B2BE3

DigiKey Part Number
150D225X0125B2BE3-ND
Manufacturer
Manufacturer Product Number
150D225X0125B2BE3
Description
CAP TANT 2.2UF 20% 125V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
2.2 µF Hermetically Sealed Tantalum Capacitors 125 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D225X0125B2BE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
125 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
75₹2,113.33427₹1,58,500.07
Manufacturers Standard Package