150D475X0060R2T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹223.06771
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹343.52833
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹298.91553
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹395.51027
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹252.74652
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹316.78860
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹259.17822
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹338.43944
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹368.91778
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹379.05828
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹312.96145
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹1,270.19980
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹1,390.03700
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹1,257.24128
Datasheet
4.7 µF Hermetically Sealed Tantalum Capacitors 60 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D475X0060R2T

DigiKey Part Number
150D475X0060R2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D475X0060R2T
Description
CAP TANT 4.7UF 20% 60V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
4.7 µF Hermetically Sealed Tantalum Capacitors 60 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D475X0060R2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
60 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
R
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹1,145.49076₹5,72,745.38
Manufacturers Standard Package