150D475X9020B2BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹257.45430
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹389.72250
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹257.45430
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹389.72250
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹379.54040
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹259.17822
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹338.43944
Datasheet
4.7 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D475X9020B2BE3

DigiKey Part Number
150D475X9020B2BE3-ND
Manufacturer
Manufacturer Product Number
150D475X9020B2BE3
Description
CAP TANT 4.7UF 10% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
4.7 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D475X9020B2BE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
75₹390.83453₹29,312.59
Manufacturers Standard Package