
150D565X9035B2B | |
|---|---|
DigiKey Part Number | 150D565X9035B2B-ND |
Manufacturer | |
Manufacturer Product Number | 150D565X9035B2B |
Description | CAP TANT 5.6UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D565X9035B2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.185" Dia x 0.474" L (4.70mm x 12.04mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹721.26000 | ₹721.26 |
| 10 | ₹537.03100 | ₹5,370.31 |
| 75 | ₹449.76533 | ₹33,732.40 |
| 150 | ₹429.47567 | ₹64,421.35 |
| 525 | ₹401.45771 | ₹2,10,765.30 |
| 1,050 | ₹389.69498 | ₹4,09,179.73 |