150D685X0035B2BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹297.29130
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹454.60790
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹296.82853
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹368.22133
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹406.32827
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹362.24380
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹404.95840
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹352.42107
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹392.98120
Datasheet
6.8 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D685X0035B2BE3

DigiKey Part Number
150D685X0035B2BE3-ND
Manufacturer
Manufacturer Product Number
150D685X0035B2BE3
Description
CAP TANT 6.8UF 20% 35V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
6.8 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D685X0035B2BE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
75₹452.54853₹33,941.14
Manufacturers Standard Package