173D105X0050V is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹165.76578
Datasheet

Upgrade


Vishay Sprague
In Stock: 492
Unit Price: ₹264.65000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹118.55216
Datasheet

Upgrade


KEMET
In Stock: 82
Unit Price: ₹538.62000
Datasheet
1 µF Molded Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D105X0050V

DigiKey Part Number
173D105X0050V-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D105X0050V
Description
CAP TANT 1UF 20% 50V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D105X0050V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.110" Dia x 0.290" L (2.79mm x 7.37mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹118.55216₹1,18,552.16
Manufacturers Standard Package