
173D105X9035V | |
|---|---|
DigiKey Part Number | 718-173D105X9035VCT-ND - Cut Tape (CT) 718-173D105X9035VTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D105X9035V |
Description | CAP TANT 1UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D105X9035V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.110" Dia x 0.290" L (2.79mm x 7.37mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹213.40000 | ₹213.40 |
| 10 | ₹145.18400 | ₹1,451.84 |
| 50 | ₹118.12260 | ₹5,906.13 |
| 100 | ₹109.76380 | ₹10,976.38 |
| 500 | ₹95.63306 | ₹47,816.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹91.25891 | ₹91,258.91 |
| 2,000 | ₹87.65681 | ₹1,75,313.62 |
| 3,000 | ₹85.85226 | ₹2,57,556.78 |
| 5,000 | ₹83.85156 | ₹4,19,257.80 |
| 7,000 | ₹82.68221 | ₹5,78,775.47 |
| 10,000 | ₹81.55676 | ₹8,15,567.60 |