1 µF Molded Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D105X9050V

DigiKey Part Number
718-173D105X9050VCT-ND - Cut Tape (CT)
718-173D105X9050VTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D105X9050V
Description
CAP TANT 1UF 10% 50V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D105X9050V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.110" Dia x 0.290" L (2.79mm x 7.37mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 492
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹264.65000₹264.65
10₹183.20400₹1,832.04
50₹150.79360₹7,539.68
100₹140.76680₹14,076.68
500₹123.80320₹61,901.60
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹118.55216₹1,18,552.16
2,000₹114.22740₹2,28,454.80
3,000₹112.06020₹3,36,180.60
5,000₹109.65812₹5,48,290.60
7,000₹108.25311₹7,57,771.77
Manufacturers Standard Package