
173D106X9020WE3 | |
|---|---|
DigiKey Part Number | 718-173D106X9020WE3TR-ND - Tape & Reel (TR) 718-173D106X9020WE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 173D106X9020WE3 |
Description | CAP TANT 10UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D106X9020WE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.345" L (4.57mm x 8.76mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹324.29000 | ₹324.29 |
| 10 | ₹227.93300 | ₹2,279.33 |
| 50 | ₹189.48440 | ₹9,474.22 |
| 100 | ₹177.61250 | ₹17,761.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹157.52348 | ₹78,761.74 |
| 1,000 | ₹151.30238 | ₹1,51,302.38 |
| 1,500 | ₹148.18562 | ₹2,22,278.43 |
| 2,500 | ₹144.73053 | ₹3,61,826.32 |
| 3,500 | ₹142.70957 | ₹4,99,483.50 |
| 5,000 | ₹140.76621 | ₹7,03,831.05 |