173D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D186X9050YE3

DigiKey Part Number
173D186X9050YE3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D186X9050YE3
Description
CAP TANT 18UF 10% 50V AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 µF Molded Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D186X9050YE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.280" Dia x 0.550" L (7.11mm x 13.97mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
Y
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹1,057.96538₹5,28,982.69
Manufacturers Standard Package