
195D226X9035R2T | |
|---|---|
DigiKey Part Number | 718-195D226X9035R2TTR-ND - Tape & Reel (TR) 718-195D226X9035R2TCT-ND - Cut Tape (CT) 718-195D226X9035R2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 195D226X9035R2T |
Description | CAP TANT 22UF 10% 35V 2824 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 35 V 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 195D226X9035R2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹930.93000 | ₹930.93 |
| 10 | ₹705.79100 | ₹7,057.91 |
| 50 | ₹615.92220 | ₹30,796.11 |
| 100 | ₹588.08750 | ₹58,808.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹536.84143 | ₹3,22,104.86 |
| 1,200 | ₹522.96294 | ₹6,27,555.53 |
| 1,800 | ₹516.00919 | ₹9,28,816.54 |