173D226X9020X is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹17.81434
Datasheet

Direct


KEMET
In Stock: 59
Unit Price: ₹68.32000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₹63.22000
Datasheet
22 µF Molded Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D226X9020X

DigiKey Part Number
718-173D226X9020XCT-ND - Cut Tape (CT)
718-173D226X9020XTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D226X9020X
Description
CAP TANT 22UF 10% 20V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D226X9020X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.420" L (4.57mm x 10.67mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹400.70000₹400.70
10₹285.61500₹2,856.15
50₹239.93540₹11,996.77
100₹225.80830₹22,580.83
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹201.91542₹1,00,957.71
1,000₹194.51552₹1,94,515.52
1,500₹190.80765₹2,86,211.47
2,500₹186.69666₹4,66,741.65
3,500₹184.29369₹6,45,027.92
5,000₹181.98052₹9,09,902.60
Manufacturers Standard Package