
173D335X0010UE3 | |
---|---|
DigiKey Part Number | 173D335X0010UE3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D335X0010UE3 |
Description | CAP TANT 3.3UF 20% 10V AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D335X0010UE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.260" L (2.41mm x 6.60mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | U | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹71.82172 | ₹71,821.72 |