Direct

173D336X9015XWE3 | |
|---|---|
DigiKey Part Number | 718-1433-2-ND - Tape & Reel (TR) 718-1433-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 173D336X9015XWE3 |
Description | CAP TANT 33UF 10% 15V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D336X9015XWE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 15 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.420" L (4.57mm x 10.67mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹400.70000 | ₹400.70 |
| 10 | ₹285.61500 | ₹2,856.15 |
| 50 | ₹239.93540 | ₹11,996.77 |
| 100 | ₹225.80830 | ₹22,580.83 |
| 500 | ₹201.91542 | ₹1,00,957.71 |
| 1,000 | ₹199.60441 | ₹1,99,604.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹186.69666 | ₹4,66,741.65 |
| 5,000 | ₹181.98052 | ₹9,09,902.60 |
