47 µF Molded Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D476X9010XE3

DigiKey Part Number
718-173D476X9010XE3CT-ND - Cut Tape (CT)
718-173D476X9010XE3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D476X9010XE3
Description
CAP TANT 47UF 10% 10V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D476X9010XE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.420" L (4.57mm x 10.67mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹400.70000₹400.70
10₹285.61500₹2,856.15
50₹239.93540₹11,996.77
100₹225.80830₹22,580.83
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹201.91542₹1,00,957.71
1,000₹194.51552₹1,94,515.52
1,500₹190.80765₹2,86,211.47
2,500₹186.69666₹4,66,741.65
3,500₹184.29369₹6,45,027.92
5,000₹181.98052₹9,09,902.60
Manufacturers Standard Package