173D476X9015YW is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹630.01004
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹1,210.10034
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹630.01004
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹630.01004
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹878.35446
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹630.01004
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹1,196.30857
Datasheet

Upgrade


KEMET
In Stock: 14
Unit Price: ₹1,535.71000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹1,582.89091
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₹1,085.26750
Datasheet
47 µF Molded Tantalum Capacitors 15 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D476X9015YW

DigiKey Part Number
173D476X9015YW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
173D476X9015YW
Description
CAP TANT 47UF 10% 15V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 15 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D476X9015YW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
15 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.280" Dia x 0.550" L (7.11mm x 13.97mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
Y
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹630.01004₹3,15,005.02
Manufacturers Standard Package