
199D106X9016C6B1E3 | |
---|---|
DigiKey Part Number | 718-1199-2-ND - Tape & Reel (TR) 718-1199-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 199D106X9016C6B1E3 |
Description | CAP TANT 10UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D106X9016C6B1E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.458" (11.64mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹174.82000 | ₹174.82 |
10 | ₹118.11300 | ₹1,181.13 |
50 | ₹95.50200 | ₹4,775.10 |
100 | ₹88.50930 | ₹8,850.93 |
500 | ₹76.70330 | ₹38,351.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹74.50877 | ₹74,508.77 |
2,000 | ₹71.43925 | ₹1,42,878.50 |
3,000 | ₹69.90109 | ₹2,09,703.27 |
5,000 | ₹68.19616 | ₹3,40,980.80 |
7,000 | ₹67.19913 | ₹4,70,393.91 |
10,000 | ₹66.24015 | ₹6,62,401.50 |
12,000 | ₹65.78585 | ₹7,89,430.20 |