
199D106X9025C1V1 | |
|---|---|
DigiKey Part Number | 199D106X9025C1V1-ND |
Manufacturer | |
Manufacturer Product Number | 199D106X9025C1V1 |
Description | CAP TANT 10UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D106X9025C1V1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350E106K025AT | KEMET | 7,338 | 399-3565-ND | ₹474.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹322.42000 | ₹322.42 |
| 10 | ₹226.06900 | ₹2,260.69 |
| 50 | ₹187.93760 | ₹9,396.88 |
| 100 | ₹176.14020 | ₹17,614.02 |
| 500 | ₹156.16856 | ₹78,084.28 |
| 1,000 | ₹149.98380 | ₹1,49,983.80 |
| 2,500 | ₹143.45202 | ₹3,58,630.05 |
| 5,000 | ₹139.51193 | ₹6,97,559.65 |