199D225X0035B2C1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 350
Unit Price: ₹201.28000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹81.71620
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹85.14778
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹85.14778
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹85.14778
Datasheet
2.2 µF Conformal Coated Tantalum Capacitors 35 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D225X0035B2C1

DigiKey Part Number
199D225X0035B2C1-ND
Manufacturer
Manufacturer Product Number
199D225X0035B2C1
Description
CAP TANT 2.2UF 20% 35V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 35 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D225X0035B2C1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.300" (7.62mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,000₹85.14778₹85,147.78
Manufacturers Standard Package