199D226X0035E6V1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹101.08630
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹101.08630
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹90.44074
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹325.82484
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹325.82484
Datasheet
22 µF Conformal Coated Tantalum Capacitors 35 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D226X0035E6V1

DigiKey Part Number
199D226X0035E6V1-ND
Manufacturer
Manufacturer Product Number
199D226X0035E6V1
Description
CAP TANT 22UF 20% 35V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 35 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D226X0035E6V1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.339" Dia (8.60mm)
Height - Seated (Max)
0.591" (15.00mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹359.11090₹35,911.09
Manufacturers Standard Package