
199D475X0035C1V1E3 | |
|---|---|
DigiKey Part Number | 199D475X0035C1V1E3-ND |
Manufacturer | |
Manufacturer Product Number | 199D475X0035C1V1E3 |
Description | CAP TANT 4.7UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D475X0035C1V1E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹215.26000 | ₹215.26 |
| 10 | ₹146.67500 | ₹1,466.75 |
| 50 | ₹119.42720 | ₹5,971.36 |
| 100 | ₹111.00320 | ₹11,100.32 |
| 500 | ₹96.75316 | ₹48,376.58 |
| 1,000 | ₹92.34267 | ₹92,342.67 |
| 2,500 | ₹87.68392 | ₹2,19,209.80 |
| 5,000 | ₹84.87381 | ₹4,24,369.05 |