
199D476X9025E6B1E3 | |
|---|---|
DigiKey Part Number | 718-1176-2-ND - Tape & Reel (TR) 718-1176-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 199D476X9025E6B1E3 |
Description | CAP TANT 47UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 25 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D476X9025E6B1E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.339" Dia (8.60mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹890.86000 | ₹890.86 |
| 10 | ₹673.36200 | ₹6,733.62 |
| 50 | ₹586.53140 | ₹29,326.57 |
| 100 | ₹559.65650 | ₹55,965.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹514.14258 | ₹2,57,071.29 |
| 1,000 | ₹500.03421 | ₹5,00,034.21 |
| 1,500 | ₹492.96637 | ₹7,39,449.55 |