
199D684X9050A5V1 | |
|---|---|
DigiKey Part Number | 199D684X9050A5V1-ND |
Manufacturer | |
Manufacturer Product Number | 199D684X9050A5V1 |
Description | CAP TANT 0.68UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Conformal Coated Tantalum Capacitors 50 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D684X9050A5V1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.173" Dia (4.40mm) | |
Height - Seated (Max) | - | |
Lead Spacing | 0.125" (3.18mm) | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹82.28603 | ₹82,286.03 |