199D685X9016B2B1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹73.11467
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹73.11467
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹82.01300
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹82.01300
Datasheet
6.8 µF Conformal Coated Tantalum Capacitors 16 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D685X9016B2B1

DigiKey Part Number
199D685X9016B2B1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
199D685X9016B2B1
Description
CAP TANT 6.8UF 10% 16V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 16 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D685X9016B2B1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.300" (7.62mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹82.01300₹82,013.00
Manufacturers Standard Package