199D686X9016E6V1E3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹133.00252
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹133.00252
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹133.00252
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹133.00252
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹133.00252
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹133.00252
Datasheet
68 µF Conformal Coated Tantalum Capacitors 16 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D686X9016E6V1E3

DigiKey Part Number
199D686X9016E6V1E3-ND
Manufacturer
Manufacturer Product Number
199D686X9016E6V1E3
Description
CAP TANT 68UF 10% 16V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 16 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D686X9016E6V1E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.339" Dia (8.60mm)
Height - Seated (Max)
0.591" (15.00mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹380.00320₹38,000.32
Manufacturers Standard Package