
293D105X9050C2TE3 | |
|---|---|
DigiKey Part Number | 718-1041-2-ND - Tape & Reel (TR) 718-1041-1-ND - Cut Tape (CT) 718-1041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D105X9050C2TE3 |
Description | CAP TANT 1UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 4.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D105X9050C2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹81.07000 | ₹81.07 |
| 10 | ₹51.15900 | ₹511.59 |
| 50 | ₹39.49220 | ₹1,974.61 |
| 100 | ₹35.89520 | ₹3,589.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹29.80648 | ₹14,903.24 |
| 1,000 | ₹27.92412 | ₹27,924.12 |
| 1,500 | ₹26.98169 | ₹40,472.54 |
| 2,500 | ₹25.93702 | ₹64,842.55 |
| 3,500 | ₹25.32662 | ₹88,643.17 |
| 5,000 | ₹24.73958 | ₹1,23,697.90 |