
293D106X0050D2TE3 | |
|---|---|
DigiKey Part Number | 718-293D106X0050D2TE3TR-ND - Tape & Reel (TR) 718-293D106X0050D2TE3CT-ND - Cut Tape (CT) 718-293D106X0050D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X0050D2TE3 |
Description | 293D106X0050D2TE3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹201.28000 | ₹201.28 |
| 10 | ₹136.05200 | ₹1,360.52 |
| 50 | ₹110.36940 | ₹5,518.47 |
| 100 | ₹102.43010 | ₹10,243.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹89.00382 | ₹44,501.91 |
| 1,000 | ₹84.84772 | ₹84,847.72 |
| 1,500 | ₹82.76594 | ₹1,24,148.91 |
| 2,500 | ₹80.45791 | ₹2,01,144.77 |
| 3,500 | ₹79.10826 | ₹2,76,878.91 |
| 5,000 | ₹77.81031 | ₹3,89,051.55 |