10 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D106X9020D2TE3

DigiKey Part Number
718-293D106X9020D2TE3TR-ND - Tape & Reel (TR)
718-293D106X9020D2TE3CT-ND - Cut Tape (CT)
718-293D106X9020D2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D106X9020D2TE3
Description
CAP TANT 10UF 10% 20V 2917
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D106X9020D2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 605
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹90.39000₹90.39
10₹57.86900₹578.69
50₹44.95300₹2,247.65
100₹40.96460₹4,096.46
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹34.22908₹17,114.54
1,000₹32.14544₹32,145.44
1,500₹31.10176₹46,652.64
2,500₹29.94588₹74,864.70
3,500₹29.26972₹1,02,444.02
5,000₹28.61966₹1,43,098.30
Manufacturers Standard Package