
293D106X9025B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D106X9025B2TE3TR-ND - Tape & Reel (TR) 718-293D106X9025B2TE3CT-ND - Cut Tape (CT) 718-293D106X9025B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X9025B2TE3 |
Description | TANTALUM CAP 10000000 PF 10% |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 2.3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 293D106X9025B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹65.23000 | ₹65.23 |
| 10 | ₹40.72200 | ₹407.22 |
| 50 | ₹31.01240 | ₹1,550.62 |
| 100 | ₹28.03030 | ₹2,803.03 |
| 500 | ₹23.00576 | ₹11,502.88 |
| 1,000 | ₹21.45235 | ₹21,452.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹20.17431 | ₹40,348.62 |
| 4,000 | ₹19.12223 | ₹76,488.92 |
| 6,000 | ₹18.59527 | ₹1,11,571.62 |
| 10,000 | ₹18.01127 | ₹1,80,112.70 |
| 14,000 | ₹17.66986 | ₹2,47,378.04 |
| 20,000 | ₹17.34145 | ₹3,46,829.00 |