
293D106X9035C2WE3 | |
|---|---|
DigiKey Part Number | 718-293D106X9035C2WE3TR-ND - Tape & Reel (TR) 718-293D106X9035C2WE3CT-ND - Cut Tape (CT) 718-293D106X9035C2WE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X9035C2WE3 |
Description | 293D106X9035C2WE3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.6Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.6Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹88.53000 | ₹88.53 |
| 10 | ₹56.19100 | ₹561.91 |
| 50 | ₹43.57380 | ₹2,178.69 |
| 100 | ₹39.68790 | ₹3,968.79 |
| 500 | ₹33.11084 | ₹16,555.42 |
| 1,000 | ₹31.07660 | ₹31,076.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹28.56493 | ₹85,694.79 |
| 6,000 | ₹27.33518 | ₹1,64,011.08 |
| 9,000 | ₹26.71901 | ₹2,40,471.09 |
| 15,000 | ₹26.03623 | ₹3,90,543.45 |
| 21,000 | ₹25.63698 | ₹5,38,376.58 |
| 30,000 | ₹25.25285 | ₹7,57,585.50 |