22 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D226X0016D2TE3

DigiKey Part Number
718-1964-2-ND - Tape & Reel (TR)
718-1964-1-ND - Cut Tape (CT)
718-1964-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D226X0016D2TE3
Description
CAP TANT 22UF 20% 16V 2917
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D226X0016D2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹84.80000₹84.80
10₹53.58200₹535.82
50₹41.43040₹2,071.52
100₹37.69370₹3,769.37
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹31.37014₹15,685.07
1,000₹29.41602₹29,416.02
1,500₹28.43726₹42,655.89
2,500₹27.35270₹68,381.75
3,500₹26.71856₹93,514.96
5,000₹26.10885₹1,30,544.25
Manufacturers Standard Package