
293D226X9016D2TE3 | |
|---|---|
DigiKey Part Number | 718-1067-2-ND - Tape & Reel (TR) 718-1067-1-ND - Cut Tape (CT) 718-1067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D226X9016D2TE3 |
Description | CAP TANT 22UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D226X9016D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹84.80000 | ₹84.80 |
| 10 | ₹53.58200 | ₹535.82 |
| 50 | ₹41.43040 | ₹2,071.52 |
| 100 | ₹37.69370 | ₹3,769.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹31.37014 | ₹15,685.07 |
| 1,000 | ₹29.41602 | ₹29,416.02 |
| 1,500 | ₹28.43726 | ₹42,655.89 |
| 2,500 | ₹27.35270 | ₹68,381.75 |
| 3,500 | ₹26.71856 | ₹93,514.96 |
| 5,000 | ₹26.10885 | ₹1,30,544.25 |