3.3 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D335X9016B2TE3

DigiKey Part Number
718-1143-2-ND - Tape & Reel (TR)
718-1143-1-ND - Cut Tape (CT)
718-1143-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D335X9016B2TE3
Description
CAP TANT 3.3UF 10% 16V 1411
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D335X9016B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,392
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹43.80000₹43.80
10₹26.65100₹266.51
50₹19.88580₹994.29
100₹17.80780₹1,780.78
500₹14.28728₹7,143.64
1,000₹13.20073₹13,200.73
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹12.30801₹24,616.02
4,000₹11.57324₹46,292.96
6,000₹11.20531₹67,231.86
10,000₹10.79746₹1,07,974.60
14,000₹10.55911₹1,47,827.54
20,000₹10.32981₹2,06,596.20
Manufacturers Standard Package