3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D335X9035B2TE3

DigiKey Part Number
718-293D335X9035B2TE3TR-ND - Tape & Reel (TR)
718-293D335X9035B2TE3CT-ND - Cut Tape (CT)
718-293D335X9035B2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D335X9035B2TE3
Description
CAP TANT 3.3UF 10% 35V 1411
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D335X9035B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,351
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹67.09000₹67.09
10₹41.74700₹417.47
50₹31.83240₹1,591.62
100₹28.79450₹2,879.45
500₹23.65992₹11,829.96
1,000₹22.07390₹22,073.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹20.76883₹41,537.66
4,000₹19.69440₹78,777.60
6,000₹19.15640₹1,14,938.40
10,000₹18.56004₹1,85,600.40
14,000₹18.21154₹2,54,961.56
20,000₹17.87610₹3,57,522.00
Manufacturers Standard Package