
293D475X9025C8T | |
|---|---|
DigiKey Part Number | 718-293D475X9025C8TTR-ND - Tape & Reel (TR) 718-293D475X9025C8TCT-ND - Cut Tape (CT) 718-293D475X9025C8TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D475X9025C8T |
Description | 293D475X9025C8T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹137.92000 | ₹137.92 |
| 10 | ₹90.67000 | ₹906.70 |
| 50 | ₹72.07000 | ₹3,603.50 |
| 100 | ₹66.32050 | ₹6,632.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹56.60490 | ₹28,302.45 |
| 1,000 | ₹53.59966 | ₹53,599.66 |
| 1,500 | ₹52.09470 | ₹78,142.05 |
| 2,500 | ₹50.42667 | ₹1,26,066.68 |
| 3,500 | ₹49.45115 | ₹1,73,079.02 |
| 5,000 | ₹48.51300 | ₹2,42,565.00 |