47 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 1.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D476X0004B2TE3

DigiKey Part Number
718-293D476X0004B2TE3TR-ND - Tape & Reel (TR)
718-293D476X0004B2TE3CT-ND - Cut Tape (CT)
718-293D476X0004B2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D476X0004B2TE3
Description
CAP TANT 47UF 20% 4V 1411
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 1.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D476X0004B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
1.9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,991
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹60.57000₹60.57
10₹37.36800₹373.68
50₹28.32860₹1,416.43
100₹25.56090₹2,556.09
500₹20.88298₹10,441.49
1,000₹19.43860₹19,438.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹18.24955₹36,499.10
4,000₹17.27109₹69,084.36
6,000₹16.78094₹1,00,685.64
10,000₹16.23766₹1,62,376.60
14,000₹15.92010₹2,22,881.40
20,000₹15.61462₹3,12,292.40
Manufacturers Standard Package