
293D685X9010B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D685X9010B2TE3TR-ND - Tape & Reel (TR) 718-293D685X9010B2TE3CT-ND - Cut Tape (CT) 718-293D685X9010B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D685X9010B2TE3 |
Description | CAP TANT 6.8UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D685X9010B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹35.22400 | ₹352.24 |
| 50 | ₹26.63260 | ₹1,331.63 |
| 100 | ₹23.98610 | ₹2,398.61 |
| 500 | ₹19.53552 | ₹9,767.76 |
| 1,000 | ₹18.16195 | ₹18,161.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹17.03068 | ₹34,061.36 |
| 4,000 | ₹16.09951 | ₹64,398.04 |
| 6,000 | ₹15.63351 | ₹93,801.06 |
| 10,000 | ₹15.11673 | ₹1,51,167.30 |
| 14,000 | ₹14.81464 | ₹2,07,404.96 |
| 20,000 | ₹14.52411 | ₹2,90,482.20 |