
30D405G100BA5A | |
|---|---|
DigiKey Part Number | 30D405G100BA5A-ND |
Manufacturer | |
Manufacturer Product Number | 30D405G100BA5A |
Description | CAP ALUM 4UF 100V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.248" Dia x 0.512" L (6.30mm x 13.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹616.89000 | ₹616.89 |
| 10 | ₹430.79900 | ₹4,307.99 |
| 50 | ₹353.64080 | ₹17,682.04 |
| 470 | ₹288.91626 | ₹1,35,790.64 |
| 940 | ₹275.58173 | ₹2,59,046.83 |
| 1,410 | ₹268.85813 | ₹3,79,089.96 |
| 2,820 | ₹259.40107 | ₹7,31,511.02 |