4 µF 350 V Aluminum Electrolytic Capacitors Axial, Can 500 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39D405F350EE6

DigiKey Part Number
39D405F350EE6-ND
Manufacturer
Manufacturer Product Number
39D405F350EE6
Description
CAP ALUM 4UF 350V AXIAL TH
Customer Reference
Detailed Description
4 µF 350 V Aluminum Electrolytic Capacitors Axial, Can 500 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
-10%, +50%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
500 Hrs @ 85°C
Operating Temperature
-20°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
-
Size / Dimension
0.512" Dia x 1.142" L (13.00mm x 29.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,831.10000₹1,831.10
10₹1,361.72700₹13,617.27
50₹1,168.40340₹58,420.17
115₹1,096.65339₹1,26,115.14
Manufacturers Standard Package