
511D477M040DK4D | |
|---|---|
DigiKey Part Number | 511D477M040DK4D-ND |
Manufacturer | |
Manufacturer Product Number | 511D477M040DK4D |
Description | CAP ALUM 470UF 20% 40V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 40 V Aluminum Electrolytic Capacitors Radial, Can 407mOhm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 719 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.19 A @ 40 kHz |
Part Status Active | Impedance 157 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 40 V | Height - Seated (Max) 1.043" (26.50mm) |
ESR (Equivalent Series Resistance) 407mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹952.36000 | ₹952.36 |
| 10 | ₹681.74900 | ₹6,817.49 |
| 50 | ₹569.94420 | ₹28,497.21 |
| 271 | ₹494.32937 | ₹1,33,963.26 |
| 542 | ₹471.95958 | ₹2,55,802.09 |
| 1,084 | ₹453.38771 | ₹4,91,472.28 |