592D106X9020D4T15H is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹144.70574
Datasheet
10 µF Conformal Coated Tantalum Capacitors 20 V 2917 (7343 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

592D106X9020D4T15H

DigiKey Part Number
592D106X9020D4T15H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
592D106X9020D4T15H
Description
CAP TANT 10UF 10% 20V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 20 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
592D106X9020D4T15H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹454.80359₹4,54,803.59
Manufacturers Standard Package