
592D106X9016C2T15H | |
|---|---|
DigiKey Part Number | 718-592D106X9016C2T15HTR-ND - Tape & Reel (TR) 718-592D106X9016C2T15HCT-ND - Cut Tape (CT) 718-592D106X9016C2T15HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 592D106X9016C2T15H |
Description | CAP TANT 10UF 10% 16V 2812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V 2812 (7132 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 592D106X9016C2T15H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹271.17000 | ₹271.17 |
| 10 | ₹188.23600 | ₹1,882.36 |
| 50 | ₹155.08020 | ₹7,754.01 |
| 100 | ₹144.83900 | ₹14,483.90 |
| 500 | ₹127.51572 | ₹63,757.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹122.15287 | ₹1,22,152.87 |
| 2,000 | ₹117.73725 | ₹2,35,474.50 |
| 3,000 | ₹115.52517 | ₹3,46,575.51 |
| 5,000 | ₹113.07264 | ₹5,65,363.20 |
| 7,000 | ₹111.63829 | ₹7,81,468.03 |