
592D158X96R3X2T20H | |
|---|---|
DigiKey Part Number | 718-1404-2-ND - Tape & Reel (TR) 718-1404-1-ND - Cut Tape (CT) 718-1404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 592D158X96R3X2T20H |
Description | CAP TANT 1500UF 10% 6.3V 5829 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 µF Conformal Coated Tantalum Capacitors 6.3 V 5829 (14574 Metric) 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592D158X96R3X2T20H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 5829 (14574 Metric) | |
Size / Dimension | 0.571" L x 0.290" W (14.50mm x 7.37mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹956.09000 | ₹956.09 |
| 10 | ₹725.82600 | ₹7,258.26 |
| 50 | ₹634.05620 | ₹31,702.81 |
| 100 | ₹605.64380 | ₹60,564.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹557.53930 | ₹2,78,769.65 |
| 1,000 | ₹542.63326 | ₹5,42,633.26 |
| 1,500 | ₹535.16037 | ₹8,02,740.55 |