680 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

592D687X06R3R2W20H

DigiKey Part Number
718-592D687X06R3R2W20HTR-ND - Tape & Reel (TR)
718-592D687X06R3R2W20HCT-ND - Cut Tape (CT)
718-592D687X06R3R2W20HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
592D687X06R3R2W20H
Description
CAP TANT 680UF 20% 6.3V 2824
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
592D687X06R3R2W20H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,977
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹475.25000₹475.25
10₹343.29700₹3,432.97
50₹290.81480₹14,540.74
100₹274.58190₹27,458.19
500₹248.07976₹1,24,039.88
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹229.57601₹5,73,940.03
Manufacturers Standard Package